




| 827914-1 | |
|---|---|
| DigiKey Part Number | A106373-ND | 
| Manufacturer | |
| Manufacturer Product Number | 827914-1 | 
| Description | 2P SHUNTSTECKER | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 2 (1 x 2) Position Shunt Connector Green Open Top 0.100" (2.54mm) Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 827914-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Open Top | |
| Gender | Female Sockets | |
| Number of Positions or Pins (Grid) | 2 (1 x 2) | |
| Pitch | 0.100" (2.54mm) | |
| Height | 0.236" (6.00mm) | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Color | Green | |
| Material Flammability Rating | UL94 V-0 | |
| Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
| Voltage Rating | - | |
| Current Rating (Amps) | 3A | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 | 
| 10 | kr.3.04600 | kr.30.46 | 
| 25 | kr.2.85440 | kr.71.36 | 
| 50 | kr.2.71620 | kr.135.81 | 
| 100 | kr.2.58690 | kr.258.69 | 
| 250 | kr.2.42432 | kr.606.08 | 
| 500 | kr.2.30848 | kr.1,154.24 | 
| 1.400 | kr.2.14665 | kr.3,005.31 | 
| 2.800 | kr.2.04416 | kr.5,723.65 | 
| Unit Price without VAT: | kr.3.58000 | 
|---|---|
| Unit Price with VAT: | kr.4.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark