




826947-6 | |
|---|---|
DigiKey Part Number | A122158-ND |
Manufacturer | |
Manufacturer Product Number | 826947-6 |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 826947-6 Models |
Category | Contact Length - Mating 0.264" (6.70mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.120" (3.05mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Green |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.63300 | kr.36.33 |
| 100 | kr.3.08380 | kr.308.38 |
| 500 | kr.2.75244 | kr.1,376.22 |
| 1.000 | kr.2.62096 | kr.2,620.96 |
| 5.000 | kr.2.33957 | kr.11,697.85 |
| 10.000 | kr.2.22797 | kr.22,279.70 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

