Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



826634-2 | |
|---|---|
DigiKey Part Number | 826634-2-ND |
Manufacturer | |
Manufacturer Product Number | 826634-2 |
Description | CONN HEADER R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 826634-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.264" (6.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.219" (5.56mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Green |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68492-104HLF | Amphenol CS (FCI) | 191 | 609-68492-104HLF-ND | kr.4.42000 | Similar |
| HMTSW-102-22-TM-D-265-RA | Samtec Inc. | 0 | HMTSW-102-22-TM-D-265-RA-ND | kr.2.82000 | Similar |
| HTSW-102-08-F-D-RA | Samtec Inc. | 0 | HTSW-102-08-F-D-RA-ND | kr.3.01000 | Similar |
| HTSW-102-09-G-D-RA | Samtec Inc. | 0 | HTSW-102-09-G-D-RA-ND | kr.4.55000 | Similar |
| TSW-102-08-F-D-NA | Samtec Inc. | 0 | TSW-102-08-F-D-NA-ND | kr.3.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | kr.2.86873 | kr.27,539.81 |
| Unit Price without VAT: | kr.2.86873 |
|---|---|
| Unit Price with VAT: | kr.3.58591 |







