Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar




820-AG11D-ESL-LF | |
|---|---|
DigiKey Part Number | A106188-ND |
Manufacturer | |
Manufacturer Product Number | 820-AG11D-ESL-LF |
Description | CONN IC DIP SOCKET 20POS GOLD |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 820-AG11D-ESL-LF Models |
Category | Features Open Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Obsolete | Contact Finish Thickness - Post Flash |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Copper |
Number of Positions or Pins (Grid) 20 (2 x 10) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating Flash | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-41-320-41-001000 | Mill-Max Manufacturing Corp. | 519 | ED90519-ND | kr.16.61000 | Direct |
| 110-87-320-41-001101 | Preci-Dip | 0 | 1212-1012-ND | kr.5.69032 | Direct |
| 20-3518-10 | Aries Electronics | 1.280 | A404AE-ND | kr.14.20000 | Direct |
| AR 20-HZL-TT | Assmann WSW Components | 3.385 | 123-AR20-HZL-TT-ND | kr.3.74000 | Direct |
| ICA-320-SST | Samtec Inc. | 0 | 612-ICA-320-SST-ND | kr.21.77773 | Direct |







