816-AG11D-ESL-LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 6.339
Unit Price: kr.28.02000
Datasheet

Direct


Mill-Max Manufacturing Corp.
In Stock: 509
Unit Price: kr.14.14000
Datasheet

Direct


Mill-Max Manufacturing Corp.
In Stock: 3.539
Unit Price: kr.17.75000
Datasheet

Direct


Preci-Dip
In Stock: 4.834
Unit Price: kr.8.12000

Direct


Aries Electronics
In Stock: 1.662
Unit Price: kr.12.81000
Datasheet

Direct


Assmann WSW Components
In Stock: 7.635
Unit Price: kr.6.40000
Datasheet

Direct


Samtec Inc.
In Stock: 0
Unit Price: kr.17.42821

Similar


Mill-Max Manufacturing Corp.
In Stock: 55
Unit Price: kr.56.36000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 291
Unit Price: kr.45.39000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 25
Unit Price: kr.67.20000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 1.387
Unit Price: kr.8.75000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 79
Unit Price: kr.25.80000
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.43.07500
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.20.86389
Datasheet
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
816-AG11D-ESL-LF
816-AG11D-ESL-LF

816-AG11D-ESL-LF

DigiKey Part Number
A121455-ND
Manufacturer
Manufacturer Product Number
816-AG11D-ESL-LF
Description
CONN IC DIP SOCKET 16POS GOLD
Customer Reference
Detailed Description
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
816-AG11D-ESL-LF Models
Product Attributes
Filter Similar Products
Category
Features
Open Frame
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Gold
Part Status
Obsolete
Contact Finish Thickness - Post
Flash
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Copper
Number of Positions or Pins (Grid)
16 (2 x 8)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 105°C
Contact Finish - Mating
Gold
Termination Post Length
0.125" (3.18mm)
Contact Finish Thickness - Mating
Flash
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-13-316-41-001000Mill-Max Manufacturing Corp.6.339ED56163-NDkr.28.02000Direct
110-41-316-41-001000Mill-Max Manufacturing Corp.509ED90517-NDkr.14.14000Direct
110-43-316-41-001000Mill-Max Manufacturing Corp.3.539ED90034-NDkr.17.75000Direct
110-87-316-41-001101Preci-Dip4.8341212-1009-NDkr.8.12000Direct
16-3518-10Aries Electronics1.662A402AE-NDkr.12.81000Direct
Obsolete
This product is no longer manufactured. View Substitutes