8060-1G12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 1.768
Unit Price: kr.16.10000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 250
Unit Price: kr.16.10000
Datasheet
4 (Round) Pos Transistor, TO-5 Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (Round) Pos Transistor, TO-5 Socket Gold Through Hole
8060-1G12
8060-1G12

8060-1G12

DigiKey Part Number
A112158-ND
Manufacturer
Manufacturer Product Number
8060-1G12
Description
CONN TRANSIST TO-5 4POS GOLD
Customer Reference
Detailed Description
4 (Round) Pos Transistor, TO-5 Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Features
Closed Frame
Series
Termination
Solder
Packaging
Bag
Contact Finish - Post
Gold
Part Status
Obsolete
Contact Material - Post
Beryllium Copper
Type
Transistor, TO-5
Housing Material
Fluoropolymer (FP)
Number of Positions or Pins (Grid)
4 (Round)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Base Product Number
Contact Material - Mating
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
917-43-104-41-005000Mill-Max Manufacturing Corp.1.768ED90274-NDkr.16.10000Similar
917-93-104-41-005000Mill-Max Manufacturing Corp.250ED2151-NDkr.16.10000Similar
Obsolete
This product is no longer manufactured. View Substitutes