8058-1G30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 1.804
Unit Price: kr.21.24000
Datasheet
4 (Round) Pos Transistor, TO-5 Socket Gold Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8058-1G30

DigiKey Part Number
1-1437508-4-ND
Manufacturer
Manufacturer Product Number
8058-1G30
Description
CONN TRANSIST TO-5 4POS GOLD
Customer Reference
Detailed Description
4 (Round) Pos Transistor, TO-5 Socket Gold Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
8058-1G30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
TE Connectivity AMP Connectors
Features
Closed Frame
Series
Termination
Solder
Packaging
Bulk
Contact Finish - Post
Gold
Part Status
Obsolete
Contact Material - Post
Brass
Type
Transistor, TO-5
Housing Material
Polytetrafluoroethylene (PTFE)
Number of Positions or Pins (Grid)
4 (Round)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Base Product Number
Contact Material - Mating
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4591Keystone Electronics1.80436-4591-NDkr.21.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes