
85840-1 | |
|---|---|
DigiKey Part Number | 85840-1-ND |
Manufacturer | |
Manufacturer Product Number | 85840-1 |
Description | CONN HEADER VERT 1POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 1.310" (33.27mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | 1.560" (39.62mm) | |
Insulation Height | 0.125" (3.18mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin-Lead | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |


