
8-52950-1 | |
|---|---|
DigiKey Part Number | A136833-ND |
Manufacturer | |
Manufacturer Product Number | 8-52950-1 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-52950-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Spring, Snap | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.281" (7.14mm) |
Length - Overall 0.872" (22.15mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.164" (4.17mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.44000 | kr.7.44 |
| 10 | kr.6.33300 | kr.63.33 |
| 25 | kr.5.93320 | kr.148.33 |
| 50 | kr.5.64840 | kr.282.42 |
| 100 | kr.5.37860 | kr.537.86 |
| 300 | kr.4.97717 | kr.1,493.15 |
| 500 | kr.4.80084 | kr.2,400.42 |
| 1.000 | kr.4.57161 | kr.4,571.61 |
| 2.500 | kr.4.28542 | kr.10,713.55 |
| Unit Price without VAT: | kr.7.44000 |
|---|---|
| Unit Price with VAT: | kr.9.30000 |









