
8-52947-1 | |
|---|---|
DigiKey Part Number | A136831-ND |
Manufacturer | |
Manufacturer Product Number | 8-52947-1 |
Description | CONN SPADE TERM 16-22AWG #4 RED |
Customer Reference | |
Detailed Description | Red 4 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-52947-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Obsolete | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 4 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.203" (5.16mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.811" (20.60mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.203" (5.16mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52947 | TE Connectivity AMP Connectors | 10.169 | A0988-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.95600 | kr.39.56 |
| 25 | kr.3.71000 | kr.92.75 |
| 50 | kr.3.53140 | kr.176.57 |
| 100 | kr.3.36270 | kr.336.27 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |









