8-520184-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 518.303
Unit Price: kr.1.79000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 18.832
Unit Price: kr.2.75000
Datasheet
8-520184-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-520184-1

DigiKey Part Number
8-520184-1-ND
Manufacturer
Manufacturer Product Number
8-520184-1
Description
CONN QC RCPT 18-22AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.855" (21.72mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.135" (3.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types