Similar

8-520129-1 | |
|---|---|
DigiKey Part Number | 8-520129-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-520129-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Box | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Obsolete | Color Red |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.165" (4.19mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-520129-2 | TE Connectivity AMP Connectors | 33.357 | A27840-ND | kr.3.17000 | Similar |




