8-34321-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-34321-3
34321

8-34321-3

DigiKey Part Number
8-34321-3-ND
Manufacturer
Manufacturer Product Number
8-34321-3
Description
CONN SPLICE 8 AWG CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG
Datasheet
 Datasheet
EDA/CAD Models
8-34321-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.86000kr.17.86
10kr.15.17400kr.151.74
25kr.14.22320kr.355.58
50kr.13.54360kr.677.18
100kr.12.89600kr.1,289.60
250kr.12.08856kr.3,022.14
500kr.11.51156kr.5,755.78
1.000kr.10.96218kr.10,962.18
2.500kr.10.27643kr.25,691.07
Manufacturers Standard Package
Unit Price without VAT:kr.17.86000
Unit Price with VAT:kr.22.32500