
8-34123-1 | |
---|---|
DigiKey Part Number | 8-34123-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-34123-1 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.636" (16.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.07000 | kr.3.07 |
10 | kr.2.62400 | kr.26.24 |
25 | kr.2.46000 | kr.61.50 |
50 | kr.2.34360 | kr.117.18 |
100 | kr.2.23170 | kr.223.17 |
300 | kr.2.06463 | kr.619.39 |
500 | kr.1.99156 | kr.995.78 |
1.000 | kr.1.89638 | kr.1,896.38 |
2.500 | kr.1.77759 | kr.4,443.98 |
Unit Price without VAT: | kr.3.07000 |
---|---|
Unit Price with VAT: | kr.3.83750 |