18 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-338069-8

DigiKey Part Number
A99428TR-ND - Tape & Reel (TR)
A99428CT-ND - Cut Tape (CT)
A99428DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8-338069-8
Description
CONN RCPT 18POS 0.1 TIN SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
8-338069-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Friction Lock
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Red
Part Status
Active
Insulation Height
0.209" (5.30mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Voltage Rating
100VDC
Pitch - Mating
Applications
Automotive, General Purpose
Number of Rows
2
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.627
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.72000kr.28.72
10kr.24.41500kr.244.15
100kr.20.75270kr.2,075.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.18.12824kr.16,315.42
1.800kr.17.26389kr.31,075.00
2.700kr.16.77752kr.45,299.30
Manufacturers Standard Package
Unit Price without VAT:kr.28.72000
Unit Price with VAT:kr.35.90000