
8-33467-3 | |
|---|---|
DigiKey Part Number | 8-33467-3-ND |
Manufacturer | |
Manufacturer Product Number | 8-33467-3 |
Description | CONN RING CIRC 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-33467-3 Models |
Category | Length - Overall 1.246" (31.65mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Tin |
Width - Outer Edges 0.625" (15.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.9.06000 | kr.90.60 |
| 25 | kr.8.49320 | kr.212.33 |
| 50 | kr.8.08600 | kr.404.30 |
| 100 | kr.7.69930 | kr.769.93 |
| 250 | kr.7.21696 | kr.1,804.24 |
| 500 | kr.6.87244 | kr.3,436.22 |
| 1.000 | kr.6.54434 | kr.6,544.34 |
| 2.500 | kr.6.13479 | kr.15,336.97 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |








