
8-32995-1 | |
|---|---|
DigiKey Part Number | A136756-ND |
Manufacturer | |
Manufacturer Product Number | 8-32995-1 |
Description | CONN SPADE TERM 10-12AWG #8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-32995-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Length - Ring Center to Termination 0.296" (7.52mm) |
Width - Outer Edges 0.406" (10.31mm) | Length - Termination 0.268" (6.81mm) |
Length - Overall 0.772" (19.61mm) | Tongue Inside Opening 0.171" (4.34mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.80400 | kr.38.04 |
| 25 | kr.3.56560 | kr.89.14 |
| 50 | kr.3.39440 | kr.169.72 |
| 100 | kr.3.23210 | kr.323.21 |
| 300 | kr.2.99037 | kr.897.11 |
| 500 | kr.2.88444 | kr.1,442.22 |
| 1.000 | kr.2.74668 | kr.2,746.68 |
| 2.500 | kr.2.57468 | kr.6,436.70 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |





