Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8-32948-1 | |
|---|---|
DigiKey Part Number | 8-32948-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-32948-1 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Box | Features Serrated Termination |
Part Status Obsolete | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.809" (20.55mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-320551-1 | TE Connectivity AMP Connectors | 17.636 | A27237CT-ND | kr.2.73000 | Parametric Equivalent |
| 2-31886-2 | TE Connectivity AMP Connectors | 29.003 | A27238CT-ND | kr.3.23000 | Parametric Equivalent |
| 2-31890-1 | TE Connectivity AMP Connectors | 30.841 | A1061CT-ND | kr.2.73000 | Parametric Equivalent |
| 2-320554-1 | TE Connectivity AMP Connectors | 10.878 | A27239CT-ND | kr.2.79000 | Parametric Equivalent |
| 2-32948-1 | TE Connectivity AMP Connectors | 9.183 | A27308CT-ND | kr.6.59000 | Parametric Equivalent |





















