
8-328394-1 | |
|---|---|
DigiKey Part Number | 8-328394-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-328394-1 |
Description | CONN SPADE TERM 16-22AWG #2 RED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Red 2 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-328394-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 2 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.182" (4.62mm) | Length - Ring Center to Termination 0.203" (5.16mm) |
Length - Overall 0.727" (18.47mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.093" (2.36mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.5.87700 | kr.58.77 |
| 25 | kr.5.50800 | kr.137.70 |
| 50 | kr.5.24440 | kr.262.22 |
| 100 | kr.4.99400 | kr.499.40 |
| 300 | kr.4.62123 | kr.1,386.37 |
| 500 | kr.4.45740 | kr.2,228.70 |
| 1.000 | kr.4.24457 | kr.4,244.57 |
| 2.500 | kr.3.97888 | kr.9,947.20 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |









