
8-327043-1 | |
|---|---|
DigiKey Part Number | A136741-ND |
Manufacturer | |
Manufacturer Product Number | 8-327043-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-327043-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Length - Overall 0.858" (21.79mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.145" (3.68mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.92400 | kr.39.24 |
| 25 | kr.3.67720 | kr.91.93 |
| 50 | kr.3.49960 | kr.174.98 |
| 100 | kr.3.33290 | kr.333.29 |
| 300 | kr.3.08400 | kr.925.20 |
| 500 | kr.2.97460 | kr.1,487.30 |
| 1.000 | kr.2.83252 | kr.2,832.52 |
| 2.500 | kr.2.65517 | kr.6,637.93 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |









