
8-324955-1 | |
|---|---|
DigiKey Part Number | A136733-ND |
Manufacturer | |
Manufacturer Product Number | 8-324955-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.590" (14.99mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.46200 | kr.34.62 |
| 25 | kr.3.24600 | kr.81.15 |
| 50 | kr.3.09140 | kr.154.57 |
| 100 | kr.2.94300 | kr.294.30 |
| 300 | kr.2.72303 | kr.816.91 |
| 500 | kr.2.62654 | kr.1,313.27 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |








