
8-324608-1 | |
|---|---|
DigiKey Part Number | A136731-ND |
Manufacturer | |
Manufacturer Product Number | 8-324608-1 |
Description | CONN SPADE TERM 16-22AWG #2 RED |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Red 2 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-324608-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 2 Stud | |
Width - Outer Edges | 0.182" (4.62mm) | |
Length - Overall | 0.758" (19.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.093" (2.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 |
| 10 | kr.7.33400 | kr.73.34 |
| 25 | kr.6.87320 | kr.171.83 |
| 50 | kr.6.54420 | kr.327.21 |
| 100 | kr.6.23070 | kr.623.07 |
| 300 | kr.5.76567 | kr.1,729.70 |
| 500 | kr.5.56144 | kr.2,780.72 |
| 1.000 | kr.5.29597 | kr.5,295.97 |
| 2.500 | kr.4.96449 | kr.12,411.22 |
| Unit Price without VAT: | kr.8.64000 |
|---|---|
| Unit Price with VAT: | kr.10.80000 |







