
8-324165-1 | |
|---|---|
DigiKey Part Number | A136726-ND |
Manufacturer | |
Manufacturer Product Number | 8-324165-1 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-324165-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.294" (7.47mm) | Length - Ring Center to Termination 0.203" (5.16mm) |
Length - Overall 0.780" (19.81mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.145" (3.68mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.4.28000 | kr.42.80 |
| 25 | kr.4.00960 | kr.100.24 |
| 50 | kr.3.81920 | kr.190.96 |
| 100 | kr.3.63600 | kr.363.60 |
| 300 | kr.3.36443 | kr.1,009.33 |
| 500 | kr.3.24532 | kr.1,622.66 |
| 1.000 | kr.3.09024 | kr.3,090.24 |
| 2.500 | kr.2.89677 | kr.7,241.93 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |








