
8-324075-1 | |
|---|---|
DigiKey Part Number | A136725-ND |
Manufacturer | |
Manufacturer Product Number | 8-324075-1 |
Description | CONN RING CIRC 22-26AWG #10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.018" (0.46mm) | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.740" (18.80mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.6.92300 | kr.69.23 |
| 25 | kr.6.49200 | kr.162.30 |
| 50 | kr.6.18020 | kr.309.01 |
| 100 | kr.5.88540 | kr.588.54 |
| 300 | kr.5.44583 | kr.1,633.75 |
| 500 | kr.5.25282 | kr.2,626.41 |
| 1.000 | kr.5.00207 | kr.5,002.07 |
| 2.500 | kr.4.68896 | kr.11,722.40 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |




