
8-323916-1 | |
|---|---|
DigiKey Part Number | 8-323916-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-323916-1 |
Description | CONN RING CIRC 22-26AWG #8 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-323916-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.018" (0.46mm) | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.740" (18.80mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.6.97400 | kr.69.74 |
| 25 | kr.6.53800 | kr.163.45 |
| 50 | kr.6.22460 | kr.311.23 |
| 100 | kr.5.92730 | kr.592.73 |
| 300 | kr.5.48453 | kr.1,645.36 |
| 500 | kr.5.29022 | kr.2,645.11 |
| 1.000 | kr.5.03770 | kr.5,037.70 |
| 2.500 | kr.4.72234 | kr.11,805.85 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |




