


8-323915-1 | |
|---|---|
DigiKey Part Number | A136723-ND |
Manufacturer | |
Manufacturer Product Number | 8-323915-1 |
Description | CONN RING CIRC 22-26AWG #6 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-323915-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.018" (0.46mm) | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Width - Outer Edges 0.203" (5.16mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.646" (16.41mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.5.87700 | kr.58.77 |
| 25 | kr.5.50800 | kr.137.70 |
| 50 | kr.5.24440 | kr.262.22 |
| 100 | kr.4.99400 | kr.499.40 |
| 300 | kr.4.62123 | kr.1,386.37 |
| 500 | kr.4.45740 | kr.2,228.70 |
| 1.000 | kr.4.24457 | kr.4,244.57 |
| 2.500 | kr.3.97888 | kr.9,947.20 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |




