
8-322454-2 | |
|---|---|
DigiKey Part Number | A136717-ND |
Manufacturer | |
Manufacturer Product Number | 8-322454-2 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-322454-2 Models |
Category | Length - Overall 0.708" (17.98mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.5.08500 | kr.50.85 |
| 25 | kr.4.76520 | kr.119.13 |
| 50 | kr.4.53700 | kr.226.85 |
| 100 | kr.4.31940 | kr.431.94 |
| 250 | kr.4.04872 | kr.1,012.18 |
| 500 | kr.3.85522 | kr.1,927.61 |
| 1.000 | kr.3.67118 | kr.3,671.18 |
| 2.500 | kr.3.44130 | kr.8,603.25 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |






