8-31886-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-31886-1

DigiKey Part Number
8-31886-1-ND
Manufacturer
Manufacturer Product Number
8-31886-1
Description
CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.797" (20.24mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.14000kr.6.14
10kr.5.22200kr.52.22
25kr.4.89720kr.122.43
50kr.4.66180kr.233.09
100kr.4.43900kr.443.90
300kr.4.10773kr.1,232.32
500kr.3.96224kr.1,981.12
1.000kr.3.77299kr.3,772.99
2.500kr.3.53679kr.8,841.98
Manufacturers Standard Package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500