Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



8-2232263-2 | |
|---|---|
DigiKey Part Number | 8-2232263-2-ND |
Manufacturer | |
Manufacturer Product Number | 8-2232263-2 |
Description | CONN RCPT HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Orange 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-2232263-2 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Orange |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Tab | Operating Temperature -55°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971772-2 | TE Connectivity AMP Connectors | 9.220 | A115805-ND | kr.4.50000 | Parametric Equivalent |
| 2-1971772-2 | TE Connectivity AMP Connectors | 11.690 | 2-1971772-2-ND | kr.4.88000 | Parametric Equivalent |
| 3-1971772-2 | TE Connectivity AMP Connectors | 3.617 | 3-1971772-2-ND | kr.4.88000 | Parametric Equivalent |
| 4-1971772-2 | TE Connectivity AMP Connectors | 18.189 | 4-1971772-2-ND | kr.4.88000 | Parametric Equivalent |
| 5-1971772-2 | TE Connectivity AMP Connectors | 9.956 | A118769-ND | kr.5.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.400 | kr.3.29473 | kr.67,212.49 |
| Unit Price without VAT: | kr.3.29473 |
|---|---|
| Unit Price with VAT: | kr.4.11841 |












