
8-215460-0 | |
|---|---|
DigiKey Part Number | A99453TR-ND - Tape & Reel (TR) A99453CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8-215460-0 |
Description | CONN RCPT 10POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 8-215460-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.228" (5.80mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Applications | Automotive, General Purpose | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.42000 | kr.13.42 |
| 10 | kr.11.39700 | kr.113.97 |
| 100 | kr.9.68600 | kr.968.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.62496 | kr.2,156.24 |
| 500 | kr.8.21318 | kr.4,106.59 |
| 750 | kr.7.98149 | kr.5,986.12 |
| 1.250 | kr.7.69903 | kr.9,623.79 |
| 1.750 | kr.7.51853 | kr.13,157.43 |
| 2.500 | kr.7.33179 | kr.18,329.47 |
| 6.250 | kr.6.87323 | kr.42,957.69 |
| Unit Price without VAT: | kr.13.42000 |
|---|---|
| Unit Price with VAT: | kr.16.77500 |


