8-215083-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-215083-6

DigiKey Part Number
A99458TR-ND - Tape & Reel (TR)
A99458CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
8-215083-6
Description
CONN PLUG 16POS IDC 28AWG TIN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Plug Connector IDC Tin 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
8-215083-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.426
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.70000kr.16.70
10kr.14.18200kr.141.82
25kr.13.29160kr.332.29
50kr.12.65540kr.632.77
100kr.12.05060kr.1,205.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.73100kr.2,682.75
500kr.10.21888kr.5,109.44
750kr.9.93067kr.7,448.00
1.250kr.9.57931kr.11,974.14
1.750kr.9.35468kr.16,370.69
2.500kr.9.12241kr.22,806.03
6.250kr.8.62584kr.53,911.50
Manufacturers Standard Package
Unit Price without VAT:kr.16.70000
Unit Price with VAT:kr.20.87500