
8-215083-2 | |
|---|---|
DigiKey Part Number | A99460TR-ND - Tape & Reel (TR) A99460CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8-215083-2 |
Description | CONN PLUG 12POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-215083-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.10.81000 | kr.108.10 |
| 25 | kr.10.13520 | kr.253.38 |
| 50 | kr.9.65000 | kr.482.50 |
| 100 | kr.9.18850 | kr.918.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.18176 | kr.2,045.44 |
| 500 | kr.7.79124 | kr.3,895.62 |
| 750 | kr.7.57145 | kr.5,678.59 |
| 1.250 | kr.7.30353 | kr.9,129.41 |
| 1.750 | kr.7.13227 | kr.12,481.47 |
| 2.500 | kr.6.95511 | kr.17,387.78 |
| 6.250 | kr.6.52008 | kr.40,750.50 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |


