8-1971775-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 600
Unit Price: kr.6.34000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.56033
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.42994
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.42994
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.4.64659
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.36237
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.88823
Datasheet
12 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-1971775-6

DigiKey Part Number
17-8-1971775-6-ND
Manufacturer
Manufacturer Product Number
8-1971775-6
Description
PTL 2X6 CAP PANEL MT HIGH TEMP K
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
8-1971775-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.319" (8.10mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Tab
Operating Temperature
-55°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.236" (6.00mm)
Base Product Number
Number of Rows
2
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1971775-6TE Connectivity AMP Connectors600A117181-NDkr.6.34000Parametric Equivalent
2-1971775-6TE Connectivity AMP Connectors017-2-1971775-6-NDkr.3.56033Parametric Equivalent
3-1971775-6TE Connectivity AMP Connectors017-3-1971775-6-NDkr.3.42994Parametric Equivalent
4-1971775-6TE Connectivity AMP Connectors017-4-1971775-6-NDkr.3.42994Parametric Equivalent
5-1971775-6TE Connectivity AMP Connectors0A118811-NDkr.4.64659Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
700kr.4.28140kr.2,996.98
Manufacturers Standard Package
Unit Price without VAT:kr.4.28140
Unit Price with VAT:kr.5.35175