8-188275-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 11.062
Unit Price: kr.0.95000
Datasheet
12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
8-188275-2
8-188275-2

8-188275-2

DigiKey Part Number
A99477TR-ND - Tape & Reel (TR)
A99477CT-ND - Cut Tape (CT)
A99477DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8-188275-2
Description
CONN RCPT 12POS 0.1 TIN SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
8-188275-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Red
Part Status
Active
Insulation Height
0.209" (5.30mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Voltage Rating
100VDC
Pitch - Mating
Applications
Automotive, General Purpose
Number of Rows
2
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0908140212Molex11.062WM14389CT-NDkr.0.95000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.93000kr.16.93
10kr.14.38500kr.143.85
100kr.12.22480kr.1,222.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.10.67832kr.9,610.49
1.800kr.10.16894kr.18,304.09
2.700kr.9.88234kr.26,682.32
4.500kr.9.53288kr.42,897.96
6.300kr.9.30957kr.58,650.29
Manufacturers Standard Package
Unit Price without VAT:kr.16.93000
Unit Price with VAT:kr.21.16250