8-1393483-7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: kr.152.35460
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.9.15000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.12.86000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.11.50460
Datasheet

Similar


EDAC Inc.
In Stock: 100
Unit Price: kr.14.46000
Datasheet

Similar


EDAC Inc.
In Stock: 189
Unit Price: kr.17.86000
Datasheet

Similar


EDAC Inc.
In Stock: 129
Unit Price: kr.11.07000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.19.11940
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.21.39900
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.23.65700
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.25.80220
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.27.56100
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.21.96600
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.6.64288
Datasheet
8-1393483-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-1393483-7
8-1393483-7
8-1393483-7

8-1393483-7

DigiKey Part Number
A123186-ND
Manufacturer
Manufacturer Product Number
8-1393483-7
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
8-1393483-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Gray
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.