
796911-5 | |
---|---|
DigiKey Part Number | A136658-ND |
Manufacturer | |
Manufacturer Product Number | 796911-5 |
Description | TERM BLK 5P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796911-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | - | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | kr.8.42752 | kr.10,113.02 |
Unit Price without VAT: | kr.8.42752 |
---|---|
Unit Price with VAT: | kr.10.53440 |