



796748-3 | |
|---|---|
DigiKey Part Number | A114528-ND |
Manufacturer | |
Manufacturer Product Number | 796748-3 |
Description | TERM BLK 3POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796748-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 3 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691215700003 | Würth Elektronik | 327 | 732-691215700003-ND | kr.20.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.10.36600 | kr.103.66 |
| 25 | kr.9.03560 | kr.225.89 |
| 50 | kr.8.18360 | kr.409.18 |
| 200 | kr.6.87635 | kr.1,375.27 |
| 400 | kr.6.39800 | kr.2,559.20 |
| 600 | kr.6.16385 | kr.3,698.31 |
| 1.000 | kr.5.91078 | kr.5,910.78 |
| 5.000 | kr.5.35488 | kr.26,774.40 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |

