Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

796136-1

DigiKey Part Number
A99327TR-ND - Tape & Reel (TR)
A99327CT-ND - Cut Tape (CT)
A99327DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
796136-1
Description
BATTERY HOLDER COIN 20MM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
796136-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Series
Battery Series
2032
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Holder
Height Above Board
0.260" (6.60mm)
Style
Holder (Open)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.843
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.57000kr.22.57
10kr.18.72800kr.187.28
50kr.16.44460kr.822.23
100kr.15.54890kr.1,554.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.14.31795kr.5,727.18
800kr.13.53773kr.10,830.18
1.200kr.13.10124kr.15,721.49
2.000kr.12.57130kr.25,142.60
2.800kr.12.23400kr.34,255.20
4.000kr.11.88634kr.47,545.36
Manufacturers Standard Package
Unit Price without VAT:kr.22.57000
Unit Price with VAT:kr.28.21250