
794958-1 | |
|---|---|
DigiKey Part Number | A99269TR-ND - Tape & Reel (TR) A99269CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794958-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794958-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.27700 | kr.2.77 |
| 25 | kr.0.25800 | kr.6.45 |
| 50 | kr.0.24640 | kr.12.32 |
| 100 | kr.0.23410 | kr.23.41 |
| 250 | kr.0.21932 | kr.54.83 |
| 500 | kr.0.20886 | kr.104.43 |
| 1.000 | kr.0.19885 | kr.198.85 |
| 2.500 | kr.0.18640 | kr.466.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16860 | kr.843.00 |
| 10.000 | kr.0.16055 | kr.1,605.50 |
| 15.000 | kr.0.15602 | kr.2,340.30 |
| 25.000 | kr.0.15049 | kr.3,762.25 |
| 35.000 | kr.0.14695 | kr.5,143.25 |
| 50.000 | kr.0.14330 | kr.7,165.00 |
| 125.000 | kr.0.13433 | kr.16,791.25 |
| 250.000 | kr.0.12792 | kr.31,980.00 |
| 500.000 | kr.0.12182 | kr.60,910.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |
























