794576-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 197.422
Unit Price: kr.0.63000
Datasheet
Pin Contact Tin 18-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794576-1

DigiKey Part Number
A100830TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
794576-1
Description
CONN PIN 18-22AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 18-22 AWG Crimp Power
EDA/CAD Models
794576-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
794955-3TE Connectivity AMP Connectors197.422A111633CT-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types