
794550-6 | |
|---|---|
DigiKey Part Number | A114463-ND |
Manufacturer | |
Manufacturer Product Number | 794550-6 |
Description | CONN PLUG HSG 6POS 4.20MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 794953-6 | TE Connectivity AMP Connectors | 8.711 | A30580-ND | kr.1.46000 | Similar |




