Socket Contact Tin 16-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794407-1

DigiKey Part Number
A100828TR-ND - Tape & Reel (TR)
A100828CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
794407-1
Description
CONN SOCKET 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
794407-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78.688
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.64700kr.6.47
25kr.0.60600kr.15.15
50kr.0.57700kr.28.85
100kr.0.54900kr.54.90
250kr.0.51456kr.128.64
500kr.0.48996kr.244.98
1.000kr.0.46656kr.466.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.0.42791kr.1,925.60
9.000kr.0.40746kr.3,667.14
13.500kr.0.39597kr.5,345.60
22.500kr.0.38195kr.8,593.88
31.500kr.0.37299kr.11,749.18
45.000kr.0.36372kr.16,367.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000