
788085-1 | |
|---|---|
DigiKey Part Number | A100822TR-ND - Tape & Reel (TR) A100822CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 788085-1 |
Description | CONN PIN 28-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 28-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 788085-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.6.05400 | kr.60.54 |
| 25 | kr.5.67560 | kr.141.89 |
| 50 | kr.5.40420 | kr.270.21 |
| 100 | kr.5.14560 | kr.514.56 |
| 250 | kr.4.82328 | kr.1,205.82 |
| 500 | kr.4.59290 | kr.2,296.45 |
| 1.000 | kr.4.37363 | kr.4,373.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.76786 | kr.15,071.44 |
| 8.000 | kr.3.58817 | kr.28,705.36 |
| 12.000 | kr.3.48707 | kr.41,844.84 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |
























