



787317-4 | |
---|---|
DigiKey Part Number | A97697-ND |
Manufacturer | |
Manufacturer Product Number | 787317-4 |
Description | CONN SCA-2 RCPT 40POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector SCA-2 Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 787317-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | SCA-2 | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.77.89000 | kr.77.89 |
10 | kr.66.17000 | kr.661.70 |
25 | kr.62.02640 | kr.1,550.66 |
50 | kr.59.06560 | kr.2,953.28 |
100 | kr.56.24640 | kr.5,624.64 |
250 | kr.52.72704 | kr.13,181.76 |
500 | kr.50.21324 | kr.25,106.62 |
1.000 | kr.49.19936 | kr.49,199.36 |
Unit Price without VAT: | kr.77.89000 |
---|---|
Unit Price with VAT: | kr.97.36250 |