
787190-8 | |
|---|---|
DigiKey Part Number | A29113-ND |
Manufacturer | |
Manufacturer Product Number | 787190-8 |
Description | CONN D-TYPE RCPT 80POS R/A SLDR |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 80 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 787190-8 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.146" (3.71mm) |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Voltage Rating 30V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (2-56); Latchblocks, Rails | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5787190-8 | TE Connectivity AMP Connectors | 885 | A31818-ND | kr.109.87000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | kr.106.94480 | kr.31,441.77 |
| Unit Price without VAT: | kr.106.94480 |
|---|---|
| Unit Price with VAT: | kr.133.68100 |




