100 Position D-Type Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

786554-9

DigiKey Part Number
786554-9-ND
Manufacturer
Manufacturer Product Number
786554-9
Description
CONN D-TYPE RCPT 100POS VERT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Position D-Type Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
786554-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (2-56); Latchblocks, Rails
Termination
Press-Fit
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Shielded
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Polyphthalamide (PPA)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 89 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
378kr.104.66558kr.39,563.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.104.66558
Unit Price with VAT:kr.130.83198

Other Suppliers on DigiKey

89In Stock
Ships from WEC