
776533-3 | |
|---|---|
DigiKey Part Number | A104216-ND |
Manufacturer | |
Manufacturer Product Number | 776533-3 |
Description | CONN PLUG HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776533-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.22000 | kr.33.22 |
| 14 | kr.27.57929 | kr.386.11 |
| 28 | kr.26.26286 | kr.735.36 |
| 56 | kr.25.00804 | kr.1,400.45 |
| 112 | kr.23.81375 | kr.2,667.14 |
| 252 | kr.22.48940 | kr.5,667.33 |
| 504 | kr.21.41639 | kr.10,793.86 |
| 1.008 | kr.20.39492 | kr.20,558.08 |
| 2.506 | kr.19.12698 | kr.47,932.21 |
| Unit Price without VAT: | kr.33.22000 |
|---|---|
| Unit Price with VAT: | kr.41.52500 |












