776523-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
776523-1
776523-1
776523-1

776523-1

DigiKey Part Number
A104199-ND
Manufacturer
Manufacturer Product Number
776523-1
Description
CONN PLUG HSG 3POS 4.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
776523-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.059
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.98000kr.17.98
22kr.14.47545kr.318.46
44kr.13.78318kr.606.46
66kr.13.39439kr.884.03
110kr.12.91982kr.1,421.18
264kr.12.14545kr.3,206.40
506kr.11.60043kr.5,869.82
1.012kr.11.04690kr.11,179.46
2.508kr.10.36223kr.25,988.47
Manufacturers Standard Package
Unit Price without VAT:kr.17.98000
Unit Price with VAT:kr.22.47500