



776522-1 | |
|---|---|
DigiKey Part Number | A104195-ND |
Manufacturer | |
Manufacturer Product Number | 776522-1 |
Description | CONN PLUG HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776522-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.11.28300 | kr.112.83 |
| 27 | kr.10.51481 | kr.283.90 |
| 54 | kr.10.01241 | kr.540.67 |
| 108 | kr.9.53426 | kr.1,029.70 |
| 270 | kr.8.93726 | kr.2,413.06 |
| 513 | kr.8.54133 | kr.4,381.70 |
| 1.026 | kr.8.13380 | kr.8,345.28 |
| 2.511 | kr.8.02271 | kr.20,145.02 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |











