



776309-1 | |
|---|---|
DigiKey Part Number | A129045-ND |
Manufacturer | |
Manufacturer Product Number | 776309-1 |
Description | CONN RCPT HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776309-1 Models |
Category | Row Spacing 0.248" (6.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.15.07000 | kr.150.70 |
| 25 | kr.14.12560 | kr.353.14 |
| 50 | kr.13.45100 | kr.672.55 |
| 100 | kr.12.80870 | kr.1,280.87 |
| 250 | kr.12.00620 | kr.3,001.55 |
| 550 | kr.11.35655 | kr.6,246.10 |
| 1.100 | kr.10.81465 | kr.11,896.11 |
| 2.750 | kr.10.13812 | kr.27,879.83 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |











